-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHC8541 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38386-5-ND
|
DigiKey | IC BUFFER 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
409 In Stock |
|
$0.6775 / $1.5400 | Buy Now |
DISTI #
595-SN74AHC8541N
|
Mouser Electronics | Buffers & Line Drivers 8B Schmitt-trigger Bfr RoHS: Compliant | 696 |
|
$0.6510 / $1.5400 | Buy Now |
DISTI #
SN74AHC8541N
|
TME | IC: digital, buffer,non-inverting,inverting, combination, Ch: 8 Min Qty: 3 | 178 |
|
$0.8700 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC BUFFER 5.5V 20DIP | 18095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC8541N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC8541N
Texas Instruments
SN74AHC8541 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Max I(ol) | 0.012 A | |
Number of Functions | 8 | |
Number of Inputs | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 34 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |