Logic
SN74AHCT08PW
Texas Instruments
Description: 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125

Overview of SN74AHCT08PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHCT08PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9124
Newark Ic, Quad 2-Input And, Smd, 74Ahct08, Logic Family/Base Number:74Ahct08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT08PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6700
  • 10 $1.5300
  • 100 $1.4000
  • 500 $1.3300
  • 1,000 $1.2600
  • 2,500 $1.1900
$1.1900 / $1.6700 Buy Now
DISTI # 296-33685-5-ND
DigiKey IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube 71
In Stock
  • 1 $1.1200
  • 10 $0.7810
$0.7810 / $1.1200 Buy Now
Rochester Electronics SN74AHCT08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Obsolete Min Qty: 1 30
  • 1 $0.4827
  • 25 $0.4730
  • 100 $0.4537
  • 500 $0.4344
  • 1,000 $0.4103
$0.4103 / $0.4827 Buy Now
Win Source Electronics IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP 100000
  • 295 $0.1700
  • 715 $0.1400
  • 1,115 $0.1350
  • 1,530 $0.1310
  • 1,970 $0.1270
  • 2,655 $0.1130
$0.1130 / $0.1700 Buy Now

CAD Models for SN74AHCT08PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT08PW by Texas Instruments

SN74AHCT08PW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74AHCT08PW
    Texas Instruments
    4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125
    VS

Alternate Parts for SN74AHCT08PW

This table gives cross-reference parts and alternative options found for SN74AHCT08PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT08PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHCT08ADT AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 onsemi SN74AHCT08PW vs MC74VHCT08ADT
MC74VHCT08ADT AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC SN74AHCT08PW vs MC74VHCT08ADT
74VHCT08MTC IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14, Gate National Semiconductor Corporation SN74AHCT08PW vs 74VHCT08MTC
74VHCT08MTCX AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT08PW vs 74VHCT08MTCX
74VHCT08ATTR AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics SN74AHCT08PW vs 74VHCT08ATTR
74VHCT08AMTC AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHCT08PW vs 74VHCT08AMTC
74AHCT08PW-Q100J 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia SN74AHCT08PW vs 74AHCT08PW-Q100J
74AHCT08PW,112 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia SN74AHCT08PW vs 74AHCT08PW,112
74AHCT08PW,112 74AHC(T)08 - Quad 2-input AND gate TSSOP 14-Pin NXP Semiconductors SN74AHCT08PW vs 74AHCT08PW,112
74VHCT08MTCX AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 National Semiconductor Corporation SN74AHCT08PW vs 74VHCT08MTCX
Part Number Description Manufacturer Compare
SN74AHCT08PWE4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT08PW vs SN74AHCT08PWE4
MM74HCT08SJX AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC SN74AHCT08PW vs MM74HCT08SJX
MC74HCT08ADTR2 AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74AHCT08PW vs MC74HCT08ADTR2
DV74HCT08AD AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74AHCT08PW vs DV74HCT08AD
74VHCT08SJX AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 Fairchild Semiconductor Corporation SN74AHCT08PW vs 74VHCT08SJX
MC74VHCT08ADTR2G Quad 2-Input AND Gate, TSSOP-14, 2500-REEL onsemi SN74AHCT08PW vs MC74VHCT08ADTR2G
74AHCT08PW-T IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74AHCT08PW vs 74AHCT08PW-T
74VHCT08AMTCX AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHCT08PW vs 74VHCT08AMTCX
74AHCT08PW AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHCT08PW vs 74AHCT08PW
MC74HCT08AD AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74AHCT08PW vs MC74HCT08AD

Related Parts for SN74AHCT08PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT08PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT08PW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT08PW would you like to use for your alert(s)?
  • Please alert me when SN74AHCT08PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT08PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT08PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT08PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT08PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT08PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: