-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT08PWRG4 | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AHCT08PWRG4
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-AND Gates RoHS: Compliant | 2027 |
|
$0.1880 / $0.5800 | Buy Now |
|
Win Source Electronics | IC GATE AND 4CH 2-INP 14-TSSOP | 100000 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT08PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT08PWRG4
Texas Instruments
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT08PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT08PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT08ADT | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | onsemi | SN74AHCT08PWRG4 vs MC74VHCT08ADT |
SN74AHCT08PW | 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74AHCT08PWRG4 vs SN74AHCT08PW |
MC74VHCT08ADT | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74AHCT08PWRG4 vs MC74VHCT08ADT |
74VHCT08MTC | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | SN74AHCT08PWRG4 vs 74VHCT08MTC |
74VHCT08MTCX | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHCT08PWRG4 vs 74VHCT08MTCX |
74VHCT08ATTR | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AHCT08PWRG4 vs 74VHCT08ATTR |
74VHCT08AMTC | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHCT08PWRG4 vs 74VHCT08AMTC |
74AHCT08PW-Q100J | 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | SN74AHCT08PWRG4 vs 74AHCT08PW-Q100J |
74AHCT08PW,112 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | SN74AHCT08PWRG4 vs 74AHCT08PW,112 |
74AHCT08PW,112 | 74AHC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | SN74AHCT08PWRG4 vs 74AHCT08PW,112 |