-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT123ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT123ADRG4
Texas Instruments
AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT123ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT123ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT123AD,112 | 74AHC(T)123A - Dual retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | SN74AHCT123ADRG4 vs 74AHCT123AD,112 |
SN74AHCT123ADE4 | AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AHCT123ADRG4 vs SN74AHCT123ADE4 |
SN74AHCT123ADRE4 | AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AHCT123ADRG4 vs SN74AHCT123ADRE4 |
SN74AHCT123ADR | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | SN74AHCT123ADRG4 vs SN74AHCT123ADR |
74AHCT123AD | Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 | Nexperia | SN74AHCT123ADRG4 vs 74AHCT123AD |
935265561118 | Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 | Nexperia | SN74AHCT123ADRG4 vs 935265561118 |
935265561112 | Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 | Nexperia | SN74AHCT123ADRG4 vs 935265561112 |
SN74AHCT123ADG4 | AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AHCT123ADRG4 vs SN74AHCT123ADG4 |
74AHCT123AD,112 | 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | SN74AHCT123ADRG4 vs 74AHCT123AD,112 |
74AHCT123AD | IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | SN74AHCT123ADRG4 vs 74AHCT123AD |