-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT126QDRQ1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-17134-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4970 In Stock |
|
$0.1565 / $0.6200 | Buy Now |
DISTI #
595-SN74AHCT126QDRQ1
|
Mouser Electronics | Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt RoHS: Compliant | 2549 |
|
$0.1560 / $0.5700 | Buy Now |
|
Rochester Electronics | SN74AHCT126-Q1 Automotive Catalog Quadruple Bus Buffer Gates With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$0.1537 / $0.1808 | Buy Now |
|
Ameya Holding Limited | IC BUS BUFFER TRI-ST QD 14SOIC | 9980 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V 14SOIC | 1000 |
|
$0.2207 / $0.3257 | Buy Now |
|
Perfect Parts Corporation | 35930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT126QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT126QDRQ1
Texas Instruments
Automotive 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT126QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT126QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT126D,112 | 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | SN74AHCT126QDRQ1 vs 74AHCT126D,112 |
MC74VHCT126ADR2G | Quad Bus Buffer, 3-State, TTL Level, SOIC-14 NB, 2500-REEL | onsemi | SN74AHCT126QDRQ1 vs MC74VHCT126ADR2G |
74AHCT126D,118 | 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | SN74AHCT126QDRQ1 vs 74AHCT126D,118 |
TC74VHCT126AFN | IC AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHCT126QDRQ1 vs TC74VHCT126AFN |
SN74AHCT126QDREP | Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT126QDRQ1 vs SN74AHCT126QDREP |
74AHCT126D,118 | 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | SN74AHCT126QDRQ1 vs 74AHCT126D,118 |
MC74VHCT126ADR2 | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | SN74AHCT126QDRQ1 vs MC74VHCT126ADR2 |
SN74AHCT126DR | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT126QDRQ1 vs SN74AHCT126DR |
SN74AHCT126D | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHCT126QDRQ1 vs SN74AHCT126D |
74AHCT126D,112 | 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | SN74AHCT126QDRQ1 vs 74AHCT126D,112 |