-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31746-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10126 In Stock |
|
$0.0983 / $0.4500 | Buy Now |
DISTI #
595-SN74AHCT132DR
|
Mouser Electronics | Logic Gates Quad Positive-NAND Gate RoHS: Compliant | 4336 |
|
$0.0940 / $0.4300 | Buy Now |
DISTI #
62836652
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R Min Qty: 61 Package Multiple: 1 Date Code: 2220 | Americas - 249 |
|
$0.1011 / $0.2808 | Buy Now |
|
Bristol Electronics | 2573 |
|
RFQ | ||
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Rochester Electronics | SN74AHCT132 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0905 / $0.1065 | Buy Now |
|
Ameya Holding Limited | SOIC14/I°/QUADRUPLE POSITIVE-NAND GATES WITH SCHMITT-TRIGGER INPUTS | 23987 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14SOIC | 1530 |
|
RFQ | |
DISTI #
C1S746202618893
|
Chip1Stop | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.0966 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT132DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT132DR
Texas Instruments
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT132DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT132DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT132D,112 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | SN74AHCT132DR vs 74AHCT132D,112 |
74AHCT132D | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHCT132DR vs 74AHCT132D |
SN74AHCT132DRG4 | 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHCT132DR vs SN74AHCT132DRG4 |
74VHCT132AMTR | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AHCT132DR vs 74VHCT132AMTR |
MC74VHCT132ADR2 | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74AHCT132DR vs MC74VHCT132ADR2 |
SN74AHCT132DG4 | 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHCT132DR vs SN74AHCT132DG4 |
74VHCT132AM | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | SN74AHCT132DR vs 74VHCT132AM |
SN74AHCT132D | 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHCT132DR vs SN74AHCT132D |
MC74VHCT132ADR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC 16 LEAD, 2500-REEL | onsemi | SN74AHCT132DR vs MC74VHCT132ADR2G |
74AHCT132D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHCT132DR vs 74AHCT132D-T |