Part Details for SN74AHCT138RGYRG4 by Texas Instruments
Overview of SN74AHCT138RGYRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT138RGYRG4
SN74AHCT138RGYRG4 CAD Models
SN74AHCT138RGYRG4 Part Data Attributes
|
SN74AHCT138RGYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT138RGYRG4
Texas Instruments
AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16/20,.14X.16,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74AHCT138RGYRG4
This table gives cross-reference parts and alternative options found for SN74AHCT138RGYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT138RGYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F537SCQR | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | SN74AHCT138RGYRG4 vs 74F537SCQR |
AM25LS2536XM | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, 0.084 X 0.099 INCH, DIE-20 | AMD | SN74AHCT138RGYRG4 vs AM25LS2536XM |
74F537D-T | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20 | YAGEO Corporation | SN74AHCT138RGYRG4 vs 74F537D-T |
5962R9575301V9X | Decoder/Driver, HCT Series, Inverted Output, CMOS | Harris Semiconductor | SN74AHCT138RGYRG4 vs 5962R9575301V9X |
74F537SC | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AHCT138RGYRG4 vs 74F537SC |
74LVC139BQ,115 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us QFN 16-Pin | Nexperia | SN74AHCT138RGYRG4 vs 74LVC139BQ,115 |
SN74LVC138AZQNR | 3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74AHCT138RGYRG4 vs SN74LVC138AZQNR |
AM25LS2548XM | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, 0.081 X 0.096 INCH, DIE-20 | AMD | SN74AHCT138RGYRG4 vs AM25LS2548XM |
CD54HCT42H/3 | Decoder/Driver, HCT Series, Inverted Output, CMOS | Harris Semiconductor | SN74AHCT138RGYRG4 vs CD54HCT42H/3 |
QS74FCT239TZ | Decoder/Driver, FCT Series, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | SN74AHCT138RGYRG4 vs QS74FCT239TZ |