Logic
SN74AHCT16541DLG4
Texas Instruments
Description: 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85

Overview of SN74AHCT16541DLG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for SN74AHCT16541DLG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   245
RFQ
Quest Components   196
  • 1 $3.9328
  • 70 $1.9664
  • 154 $1.8189
$1.8189 / $3.9328 Buy Now

CAD Models for SN74AHCT16541DLG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AHCT16541DLG4 by Texas Instruments

SN74AHCT16541DLG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74AHCT16541DLG4
    Texas Instruments
    16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
    VS

Alternate Parts for SN74AHCT16541DLG4

This table gives cross-reference parts and alternative options found for SN74AHCT16541DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT16541DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT16541DLRG4 AHCT/VHCT/VT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74AHCT16541DLG4 vs 74AHCT16541DLRG4
Part Number Description Manufacturer Compare
74AHCT16541DGGRG4 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74AHCT16541DLG4 vs 74AHCT16541DGGRG4
SN74AHCT16541DGVR 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85 Texas Instruments SN74AHCT16541DLG4 vs SN74AHCT16541DGVR
SN74AHCT16541DGG AHCT/VHCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74AHCT16541DLG4 vs SN74AHCT16541DGG
74AHCT16541DGVRG4 AHCT/VHCT/VT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74AHCT16541DLG4 vs 74AHCT16541DGVRG4
SN74AHCT16541DGV AHCT/VHCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments SN74AHCT16541DLG4 vs SN74AHCT16541DGV
SN74AHCT16541DGGR 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments SN74AHCT16541DLG4 vs SN74AHCT16541DGGR
74AHCT16541DGGRE4 AHCT/VHCT/VT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74AHCT16541DLG4 vs 74AHCT16541DGGRE4

Related Parts for SN74AHCT16541DLG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT16541DLG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT16541DLG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT16541DLG4 would you like to use for your alert(s)?
  • Please alert me when SN74AHCT16541DLG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT16541DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT16541DLG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT16541DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT16541DLG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT16541DLG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: