Part Details for SN74AHCT174PWRG4 by Texas Instruments
Overview of SN74AHCT174PWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT174PWRG4
SN74AHCT174PWRG4 CAD Models
SN74AHCT174PWRG4 Part Data Attributes
|
SN74AHCT174PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT174PWRG4
Texas Instruments
AHCT/VHCT/VT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 65000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 80 MHz |
Alternate Parts for SN74AHCT174PWRG4
This table gives cross-reference parts and alternative options found for SN74AHCT174PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT174PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT174PW,118 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | Nexperia | SN74AHCT174PWRG4 vs 74HCT174PW,118 |
SN74AHCT174PWR | Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | SN74AHCT174PWRG4 vs SN74AHCT174PWR |
74HCT174PW,112 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | Nexperia | SN74AHCT174PWRG4 vs 74HCT174PW,112 |
74HCT174PW-T | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, FF/Latch | NXP Semiconductors | SN74AHCT174PWRG4 vs 74HCT174PW-T |
935187380118 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | SN74AHCT174PWRG4 vs 935187380118 |
74HCT174PW,118 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin | NXP Semiconductors | SN74AHCT174PWRG4 vs 74HCT174PW,118 |
74VHCT174ATTR | AHCT/VHCT/VT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | SN74AHCT174PWRG4 vs 74VHCT174ATTR |
935187380118 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT174PWRG4 vs 935187380118 |