-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT1G00DCK3-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
296-SN74AHCT1G00DCK3CT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4741 In Stock |
|
$0.0853 / $0.3900 | Buy Now |
DISTI #
595-SN74AHCT1G00DCK3
|
Mouser Electronics | Logic Gates Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85 RoHS: Compliant | 5059 |
|
$0.0790 / $0.3900 | Buy Now |
|
Rochester Electronics | SN74AHCT1G00 Single 2-Input Positive-NAND Gate RoHS: Not Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0657 / $0.0773 | Buy Now |
DISTI #
SN74AHCT1G00DCK3
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS,TTL, SMD, SC70-5, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.0860 / $0.3740 | RFQ |
|
Ameya Holding Limited | 138611 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G00DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G00DCK3
Texas Instruments
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G00DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G00DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245600165 | NAND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHCT1G00DCK3 vs 935245600165 |
SN74AHCT1G00DCKT | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G00DCK3 vs SN74AHCT1G00DCKT |
74AHCT1G00DCKTG4 | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G00DCK3 vs 74AHCT1G00DCKTG4 |
935245600118 | HCT SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | SN74AHCT1G00DCK3 vs 935245600118 |
74HCT1G00GW,125 | 74HC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G00DCK3 vs 74HCT1G00GW,125 |
74AHCT1G00GW | IC AHCT/VHCT SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74AHCT1G00DCK3 vs 74AHCT1G00GW |
HD74HCT1G00 | HCT SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | SN74AHCT1G00DCK3 vs HD74HCT1G00 |
74AHCT1G00GW,165 | 74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | SN74AHCT1G00DCK3 vs 74AHCT1G00GW,165 |
935245600125 | IC HCT SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74AHCT1G00DCK3 vs 935245600125 |
74AHCT1G00SE-7 | NAND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | SN74AHCT1G00DCK3 vs 74AHCT1G00SE-7 |