-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1992
|
Newark | Ic, Single Inverter, Sc-70-5, Logic Family/Base Number:74Ahct1G04, Logic Type:Inverter, Output Current:25Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G04DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1260 / $0.3600 | Buy Now |
DISTI #
2156-SN74AHCT1G04DCKR-296-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
296-4706-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20843 In Stock |
|
$0.0390 / $0.3900 | Buy Now |
DISTI #
595-SN74AHCT1G04DCKR
|
Mouser Electronics | Inverters Single RoHS: Compliant | 35082 |
|
$0.0380 / $0.3400 | Buy Now |
|
Bristol Electronics | 7152 |
|
RFQ | ||
|
Bristol Electronics | 830 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 2810 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 15851 |
|
$0.0987 / $0.7313 | Buy Now |
|
Quest Components | AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5 | 5134 |
|
$0.0351 / $0.1080 | Buy Now |
|
Quest Components | AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5 | 1322 |
|
$0.0448 / $0.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G04DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G04DCKR
Texas Instruments
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G04DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G04DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G04GW,165 | 74HC1G04; 74HCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | SN74AHCT1G04DCKR vs 74HCT1G04GW,165 |
74AHCT1G04GW | Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AHCT1G04DCKR vs 74AHCT1G04GW |
74AHCT1G04GW,125 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G04DCKR vs 74AHCT1G04GW,125 |
CAHCT1G04QDCKRQ1 | Automotive single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G04DCKR vs CAHCT1G04QDCKRQ1 |
74AHCT1G04GW,125 | 74AHC1G04; 74AHCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | SN74AHCT1G04DCKR vs 74AHCT1G04GW,125 |
935262752115 | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | SN74AHCT1G04DCKR vs 935262752115 |
74HCT1G04GW,125 | 74HC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G04DCKR vs 74HCT1G04GW,125 |
935262752165 | IC AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74AHCT1G04DCKR vs 935262752165 |
74AHCT1G04DCKTG4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G04DCKR vs 74AHCT1G04DCKTG4 |
74AHCT1G04GW-G | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | SN74AHCT1G04DCKR vs 74AHCT1G04GW-G |