Logic
SN74AHCT1G04DCKT
Texas Instruments
Description: Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Overview of SN74AHCT1G04DCKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT1G04DCKT Texas Instruments Single Inverter Gate 5-SC70 -40 to 125

Price & Stock for SN74AHCT1G04DCKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH1464
Newark Gate, Single Inverter, 5Sc70, Logic Family/Base Number:74Ahct1G04, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G04DCKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.0900
  • 10 $1.0400
  • 25 $0.9870
  • 50 $0.9440
  • 100 $0.9030
$0.9030 / $1.0900 Buy Now
DISTI # SN74AHCT1G04DCKT
TME IC: digital, NOT, Ch: 1, CMOS,TTL, SMD, SC70-5, 4.5÷5.5VDC, -40÷125°C Min Qty: 1 0
  • 1 $0.9490
  • 10 $0.8460
  • 25 $0.8030
  • 100 $0.6590
  • 250 $0.5320
  • 500 $0.4820
  • 1,000 $0.4050
  • 2,500 $0.4000
  • 5,000 $0.3810
  • 10,000 $0.3720
$0.3720 / $0.9490 RFQ

CAD Models for SN74AHCT1G04DCKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT1G04DCKT by Texas Instruments

SN74AHCT1G04DCKT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1996-05-01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. SN74AHCT1G04DCKT
    Texas Instruments
    Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
    VS

Alternate Parts for SN74AHCT1G04DCKT

This table gives cross-reference parts and alternative options found for SN74AHCT1G04DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G04DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935245640118 HCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors SN74AHCT1G04DCKT vs 935245640118
74HCT1G04GW,125 74HC1G04; 74HCT1G04 - Inverter@en-us TSSOP 5-Pin Nexperia SN74AHCT1G04DCKT vs 74HCT1G04GW,125
74HCT1G04GW,165 74HC(T)1G04 - Inverter TSSOP 5-Pin NXP Semiconductors SN74AHCT1G04DCKT vs 74HCT1G04GW,165
74AHCT1G04DCKTG4 Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125 Texas Instruments SN74AHCT1G04DCKT vs 74AHCT1G04DCKTG4
935262752118 Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74AHCT1G04DCKT vs 935262752118
935262752125 Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74AHCT1G04DCKT vs 935262752125
74AHCT1G04GW,125 74AHC1G04; 74AHCT1G04 - Inverter@en-us TSSOP 5-Pin Nexperia SN74AHCT1G04DCKT vs 74AHCT1G04GW,125
74AHCT1G04DCKRG4 Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125 Texas Instruments SN74AHCT1G04DCKT vs 74AHCT1G04DCKRG4
SN74AHCT1G04DCK AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments SN74AHCT1G04DCKT vs SN74AHCT1G04DCK
935245640165 HCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors SN74AHCT1G04DCKT vs 935245640165
Part Number Description Manufacturer Compare
935262752118 Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74AHCT1G04DCKT vs 935262752118
SN74AHCT1G04DCK AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments SN74AHCT1G04DCKT vs SN74AHCT1G04DCK
935245640118 HCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors SN74AHCT1G04DCKT vs 935245640118
74AHCT1G04GW-G AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors SN74AHCT1G04DCKT vs 74AHCT1G04GW-G
935262752165 IC AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors SN74AHCT1G04DCKT vs 935262752165
74HCT1G04GW,125 74HC1G04; 74HCT1G04 - Inverter@en-us TSSOP 5-Pin Nexperia SN74AHCT1G04DCKT vs 74HCT1G04GW,125
935262752125 Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74AHCT1G04DCKT vs 935262752125
935245640125 Inverter, HCT Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia SN74AHCT1G04DCKT vs 935245640125
935245640115 HCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors SN74AHCT1G04DCKT vs 935245640115
74HCT1G04GW,165 74HC(T)1G04 - Inverter TSSOP 5-Pin NXP Semiconductors SN74AHCT1G04DCKT vs 74HCT1G04GW,165

Related Parts for SN74AHCT1G04DCKT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT1G04DCKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT1G04DCKT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT1G04DCKT would you like to use for your alert(s)?
  • Please alert me when SN74AHCT1G04DCKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT1G04DCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT1G04DCKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT1G04DCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT1G04DCKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT1G04DCKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: