-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT86DR | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125 | |
SN74AHCT86DBR | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-SSOP -40 to 125 | |
SN74AHCT86DGVR | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-TVSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT86D-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19565 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-49875-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
793 In Stock |
|
$0.5297 / $1.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 747 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AHCT/VHCT-CMOS, 14 Pin, Plastic, SOP | 597 |
|
$0.1600 / $0.8000 | Buy Now |
|
Rochester Electronics | SN74AHCT86 Quadruple 2-Input Exclusive-OR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 4490 |
|
$0.4103 / $0.4827 | Buy Now |
|
Ameya Holding Limited | SN74AHCT86D 四路 2 输入异或门, 8mA, 4.5 → 5.5 V, 14针 SOIC封装 | 16395 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT86D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT86D
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT86D,112 | 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | SN74AHCT86D vs 74AHCT86D,112 |
SN74AHCT86DRE4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHCT86D vs SN74AHCT86DRE4 |
SN74AHCT86NSR | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SO -40 to 125 | Texas Instruments | SN74AHCT86D vs SN74AHCT86NSR |
74AHCT86D,118 | 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | SN74AHCT86D vs 74AHCT86D,118 |
SN74AHCT86DG4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT86D vs SN74AHCT86DG4 |
MC74VHCT86ADR2 | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | SN74AHCT86D vs MC74VHCT86ADR2 |
935263554118 | IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74AHCT86D vs 935263554118 |
SN74AHCT86NSRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74AHCT86D vs SN74AHCT86NSRG4 |
TC74VHCT86AF | IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74AHCT86D vs TC74VHCT86AF |
SN74AHCT86DRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHCT86D vs SN74AHCT86DRG4 |