-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3400 |
|
RFQ | ||
|
Quest Components | 2720 |
|
$0.1548 / $0.7740 | Buy Now | |
|
Rochester Electronics | XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$0.0967 / $0.1138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT86DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT86DG4
Texas Instruments
Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT86DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT86DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT86DRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHCT86DG4 vs SN74AHCT86DRG4 |
935263554118 | IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74AHCT86DG4 vs 935263554118 |
74AHCT86D,118 | 74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | SN74AHCT86DG4 vs 74AHCT86D,118 |
MC74VHCT86AMEL | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 | onsemi | SN74AHCT86DG4 vs MC74VHCT86AMEL |
74VHCT86AMTR | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 | STMicroelectronics | SN74AHCT86DG4 vs 74VHCT86AMTR |
TC74VHCT86AFN | IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | SN74AHCT86DG4 vs TC74VHCT86AFN |
SN74AHCT86DE4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHCT86DG4 vs SN74AHCT86DE4 |
74AHCT86D | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHCT86DG4 vs 74AHCT86D |
MC74VHCT86AM | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 | onsemi | SN74AHCT86DG4 vs MC74VHCT86AM |
74AHCT86D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHCT86DG4 vs 74AHCT86D-T |