-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4776-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11597 In Stock |
|
$0.0988 / $0.4600 | Buy Now |
DISTI #
595-SN74AHCT86DR
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 8085 |
|
$0.0840 / $0.3900 | Buy Now |
|
Ameya Holding Limited | IC GATE XOR 4CH 2-INP 14-SOIC | 64450 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE XOR 4CH 2-INP 14SOIC | 955 |
|
$0.1051 / $0.1877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT86DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT86DR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT86DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT86DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT86AMEL | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 | onsemi | SN74AHCT86DR vs MC74VHCT86AMEL |
74VHCT86AMTR | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 | STMicroelectronics | SN74AHCT86DR vs 74VHCT86AMTR |
74AHCT86D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHCT86DR vs 74AHCT86D-T |
SN74AHCT86DE4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHCT86DR vs SN74AHCT86DE4 |
74AHCT86D,112 | 74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | SN74AHCT86DR vs 74AHCT86D,112 |
74AHCT86D,118 | 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | SN74AHCT86DR vs 74AHCT86D,118 |
935263554112 | IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74AHCT86DR vs 935263554112 |
MC74VHCT86ADR2 | AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | SN74AHCT86DR vs MC74VHCT86ADR2 |
TC74VHCT86AF | IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74AHCT86DR vs TC74VHCT86AF |
935263554118 | XOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHCT86DR vs 935263554118 |