Logic
SN74AHCT86NSR
Texas Instruments
Description: 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SO -40 to 125

Overview of SN74AHCT86NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74AHCT86NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHCT86NSR-ND
DigiKey IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 25000
In Stock
  • 1,174 $0.2600
$0.2600 Buy Now
DISTI # 296-28703-1-ND
DigiKey IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2570
In Stock
  • 1 $0.6500
  • 10 $0.4450
  • 25 $0.3928
  • 100 $0.3359
  • 250 $0.3087
  • 500 $0.2923
  • 1,000 $0.2788
  • 2,000 $0.2677
  • 4,000 $0.2585
  • 6,000 $0.2540
  • 10,000 $0.2489
  • 14,000 $0.2459
  • 20,000 $0.2430
$0.2430 / $0.6500 Buy Now
DISTI # 595-SN74AHCT86NSR
Mouser Electronics Logic Gates Quadruple 2-Input Exclusive-OR Gate RoHS: Compliant 0
  • 1 $0.6700
  • 10 $0.5540
  • 100 $0.4210
  • 500 $0.3580
  • 1,000 $0.2860
  • 2,000 $0.2550
  • 4,000 $0.2270
  • 10,000 $0.2210
$0.2210 / $0.6700 Order Now
Rochester Electronics SN74AHCT86 Quadruple 2-Input Exclusive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 16000
  • 1 $0.2581
  • 25 $0.2529
  • 100 $0.2426
  • 500 $0.2323
  • 1,000 $0.2194
$0.2194 / $0.2581 Buy Now
DISTI # SN74AHCT86NSR
TME IC: digital, XOR, Ch: 4, IN: 2, CMOS,TTL, SMD, SOP14, 4.5÷5.5VDC, 20uA Min Qty: 3 0
  • 3 $0.3910
  • 10 $0.2790
  • 25 $0.2460
  • 100 $0.2120
  • 500 $0.1790
$0.1790 / $0.3910 RFQ

CAD Models for SN74AHCT86NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT86NSR by Texas Instruments

SN74AHCT86NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74AHCT86NSR
    Texas Instruments
    4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SO -40 to 125
    VS

Alternate Parts for SN74AHCT86NSR

This table gives cross-reference parts and alternative options found for SN74AHCT86NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT86NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74VHCT86AFN IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components SN74AHCT86NSR vs TC74VHCT86AFN
MC74VHCT86AM AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 onsemi SN74AHCT86NSR vs MC74VHCT86AM
MC74VHCT86AD AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 onsemi SN74AHCT86NSR vs MC74VHCT86AD
MC74VHCT86AMELG AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 onsemi SN74AHCT86NSR vs MC74VHCT86AMELG
74AHCT86D IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors SN74AHCT86NSR vs 74AHCT86D
74AHCT86D-T IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors SN74AHCT86NSR vs 74AHCT86D-T
74AHCT86D XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHCT86NSR vs 74AHCT86D
SN74AHCT86DRG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74AHCT86NSR vs SN74AHCT86DRG4
74VHCT86AMTR AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 STMicroelectronics SN74AHCT86NSR vs 74VHCT86AMTR
SN74AHCT86D 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT86NSR vs SN74AHCT86D
Part Number Description Manufacturer Compare
74AHCT86D XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHCT86NSR vs 74AHCT86D
74VHCT86AM AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 STMicroelectronics SN74AHCT86NSR vs 74VHCT86AM
SN74AHCT86DE4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74AHCT86NSR vs SN74AHCT86DE4
MC74VHCT86AMEL AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 onsemi SN74AHCT86NSR vs MC74VHCT86AMEL
MC74VHCT86AD AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 onsemi SN74AHCT86NSR vs MC74VHCT86AD
74AHCT86D,112 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin NXP Semiconductors SN74AHCT86NSR vs 74AHCT86D,112
MC74VHCT86AM AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 onsemi SN74AHCT86NSR vs MC74VHCT86AM
SN74AHCT86NSRG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74AHCT86NSR vs SN74AHCT86NSRG4
SN74AHCT86DRG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74AHCT86NSR vs SN74AHCT86DRG4
SN74AHCT86D 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT86NSR vs SN74AHCT86D

Related Parts for SN74AHCT86NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT86NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT86NSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT86NSR would you like to use for your alert(s)?
  • Please alert me when SN74AHCT86NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT86NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT86NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT86NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT86NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT86NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: