Datasheets
SN74AHCU04NSRG4 by: Texas Instruments

AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14

Part Details for SN74AHCU04NSRG4 by Texas Instruments

Overview of SN74AHCU04NSRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for SN74AHCU04NSRG4

SN74AHCU04NSRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AHCU04NSRG4 Part Data Attributes

SN74AHCU04NSRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AHCU04NSRG4 Texas Instruments AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.3
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 8 ns
Propagation Delay (tpd) 12 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74AHCU04NSRG4

This table gives cross-reference parts and alternative options found for SN74AHCU04NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCU04NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AHCU04DRG4 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74AHCU04NSRG4 vs SN74AHCU04DRG4
SN74AHCU04QDRQ1 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments SN74AHCU04NSRG4 vs SN74AHCU04QDRQ1
74AHCU04D,118 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin Nexperia SN74AHCU04NSRG4 vs 74AHCU04D,118
74VHCU04M AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 STMicroelectronics SN74AHCU04NSRG4 vs 74VHCU04M
74AHCU04D IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14, Gate NXP Semiconductors SN74AHCU04NSRG4 vs 74AHCU04D
74AHCU04D,112 74AHCU04 - Hex unbuffered inverter SOIC 14-Pin NXP Semiconductors SN74AHCU04NSRG4 vs 74AHCU04D,112
TC74VHCU04F IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74AHCU04NSRG4 vs TC74VHCU04F
SN74AHCU04DE4 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 Texas Instruments SN74AHCU04NSRG4 vs SN74AHCU04DE4
74AHCU04D,112 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin Nexperia SN74AHCU04NSRG4 vs 74AHCU04D,112
TC74VHCU04FN(ELP) IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components SN74AHCU04NSRG4 vs TC74VHCU04FN(ELP)
Part Number Description Manufacturer Compare
74VHCU04MX AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74AHCU04NSRG4 vs 74VHCU04MX
74VHCU04SJ Hex Inverter, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation SN74AHCU04NSRG4 vs 74VHCU04SJ
SN74AHCU04DRE4 Hex Inverters 14-SOIC -40 to 85 Texas Instruments SN74AHCU04NSRG4 vs SN74AHCU04DRE4
MC74VHCU04MR2 AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC SN74AHCU04NSRG4 vs MC74VHCU04MR2
MC74HCU04AFEL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi SN74AHCU04NSRG4 vs MC74HCU04AFEL
SN74AHCU04DE4 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 Texas Instruments SN74AHCU04NSRG4 vs SN74AHCU04DE4
MC74VHCU04ML1 AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 onsemi SN74AHCU04NSRG4 vs MC74VHCU04ML1
TC74HCU04AF-TP1EL IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74AHCU04NSRG4 vs TC74HCU04AF-TP1EL
MC74VHCU04ML2 AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 onsemi SN74AHCU04NSRG4 vs MC74VHCU04ML2
74VHCU04M AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74AHCU04NSRG4 vs 74VHCU04M

SN74AHCU04NSRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCU04NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCU04NSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCU04NSRG4 would you like to use for your alert(s)?
  • Please alert me when SN74AHCU04NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCU04NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCU04NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCU04NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCU04NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCU04NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: