-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 3-V to 3.6-V bipolar buffers with 3-state outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7462
|
Newark | Logic, Buff/Dvr Tri-St 16Bit, 48Ssop, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Alb16244, Logic Case Style:Ssop, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Logic Ic Family:74Alb, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALB16244DL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$8.9300 / $11.2100 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, SSOP | 16 |
|
$8.2950 / $12.4425 | Buy Now |
|
Rochester Electronics | SN74ALB16244 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 25856 |
|
$5.5300 / $6.5000 | Buy Now |
DISTI #
3119406
|
element14 Asia-Pacific | LOGIC, BUFF/DVR TRI-ST 16BIT, 48SSOP RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$10.1571 / $11.9918 | Buy Now |
DISTI #
3119406
|
Farnell | LOGIC, BUFF/DVR TRI-ST 16BIT, 48SSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 1 |
|
$12.0435 / $13.7875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALB16244DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALB16244DL
Texas Instruments
16-ch, 3-V to 3.6-V bipolar buffers with 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALB | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5.6 mA | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALB16244DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALB16244DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALB16244DLRG4 | ALB SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ALB16244DL vs SN74ALB16244DLRG4 |
SN74ALB16244DLG4 | 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALB16244DL vs SN74ALB16244DLG4 |
SN74ALB16244DLR | 16-ch, 3-V to 3.6-V bipolar buffers with 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALB16244DL vs SN74ALB16244DLR |