SN74ALS08FN
Texas Instruments
Description: IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,LDCC,20PIN,PLASTIC

Overview of SN74ALS08FN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74ALS08FN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   11
RFQ
Quest Components   8
  • 1 $1.0150
  • 6 $0.8120
$0.8120 / $1.0150 Buy Now

CAD Models for SN74ALS08FN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS08FN by Texas Instruments

SN74ALS08FN
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCJ, LDCC20,.4SQ
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
S-PQCC-J20
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. SN74ALS08FN
    Texas Instruments
    IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,LDCC,20PIN,PLASTIC
    VS

Alternate Parts for SN74ALS08FN

This table gives cross-reference parts and alternative options found for SN74ALS08FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS08FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS08FN3 IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,LDCC,20PIN,PLASTIC Texas Instruments SN74ALS08FN vs SN74ALS08FN3
Part Number Description Manufacturer Compare
JM38510/37301BCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP Texas Instruments SN74ALS08FN vs JM38510/37301BCA
DM74ALS03BN_NL NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74ALS08FN vs DM74ALS03BN_NL
5962-86865012X ALS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments SN74ALS08FN vs 5962-86865012X
SN54ALS10FH-00 ALS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20 Texas Instruments SN74ALS08FN vs SN54ALS10FH-00
54ALS08/BDAJC ALS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC SN74ALS08FN vs 54ALS08/BDAJC
GD74HCT14 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, Goldstar Electron Co Ltd SN74ALS08FN vs GD74HCT14
SN74ALS10ADRE4 Triple 3-Input Positive-NAND Gates 14-SOIC 0 to 70 Texas Instruments SN74ALS08FN vs SN74ALS10ADRE4
5962-8854001CA Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SN74ALS08FN vs 5962-8854001CA
SN74ALS09N-10 ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments SN74ALS08FN vs SN74ALS09N-10
M38510/37401B2X ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74ALS08FN vs M38510/37401B2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS08FN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS08FN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS08FN would you like to use for your alert(s)?
  • Please alert me when SN74ALS08FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS08FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS08FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS08FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS08FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS08FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: