-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS08NE4 | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74ALS08NE4-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4940 | Buy Now |
DISTI #
595-SN74ALS08NE4
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-AND Gates RoHS: Compliant | 852 |
|
$0.3730 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS08NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS08NE4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS08NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS08NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS08N | AND Gate, TTL, PDIP14 | Motorola Semiconductor Products | SN74ALS08NE4 vs SN74ALS08N |
SNJ54ALS08J | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74ALS08NE4 vs SNJ54ALS08J |
SN74ALS08J | IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | SN74ALS08NE4 vs SN74ALS08J |
SN54ALS08J | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74ALS08NE4 vs SN54ALS08J |
SN74ALS08N1 | IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS08NE4 vs SN74ALS08N1 |
SN74ALS08N3 | Quadruple 2-Input Positive-AND Gates 14-PDIP 0 to 70 | Texas Instruments | SN74ALS08NE4 vs SN74ALS08N3 |
SN74ALS08N | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | SN74ALS08NE4 vs SN74ALS08N |
M38510/37401BCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74ALS08NE4 vs M38510/37401BCA |
SN74ALS08JP4 | IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS08NE4 vs SN74ALS08JP4 |
SN74ALS08NP1 | IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS08NE4 vs SN74ALS08NP1 |