Part Details for SN74ALS09NE4 by Texas Instruments
Overview of SN74ALS09NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS09NE4
SN74ALS09NE4 CAD Models
SN74ALS09NE4 Part Data Attributes
|
SN74ALS09NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS09NE4
Texas Instruments
ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS09NE4
This table gives cross-reference parts and alternative options found for SN74ALS09NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS09NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS09FK | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 20-LCCC -55 to 125 | Texas Instruments | SN74ALS09NE4 vs SNJ54ALS09FK |
SN74ALS09N-10 | ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | SN74ALS09NE4 vs SN74ALS09N-10 |
84142012X | ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20, 0.350 INCH X 0.350 INCH, CERAMIC, LCC-20 | Texas Instruments | SN74ALS09NE4 vs 84142012X |
DM74ALS09N | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS09NE4 vs DM74ALS09N |
8414201CX | ALS SERIES, QUAD 2-INPUT AND GATE, CDIP14, 0.25 INCH X 0.75 INCH, CERAMIC, DIP-14 | Texas Instruments | SN74ALS09NE4 vs 8414201CX |
SN54ALS09FK | ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN74ALS09NE4 vs SN54ALS09FK |
DV74ALS09N | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN74ALS09NE4 vs DV74ALS09N |
SNJ54ALS09J | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | SN74ALS09NE4 vs SNJ54ALS09J |
8414201CA | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | SN74ALS09NE4 vs 8414201CA |
SN54ALS09J-00 | ALS SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | SN74ALS09NE4 vs SN54ALS09J-00 |