Logic
SN74ALS1020AN
Description: NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14

Overview of SN74ALS1020AN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74ALS1020AN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS1020AN by Rochester Electronics LLC

SN74ALS1020AN
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOH = 1MA @ VOH = 2.4V; IOL = 12MA @ VOL = 0.4V
Family
ALS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.305 mm
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74ALS1020AN
    Rochester Electronics LLC
    NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14
    VS

Alternate Parts for SN74ALS1020AN

This table gives cross-reference parts and alternative options found for SN74ALS1020AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1020AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54ALS1020AJ IC ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14, Gate Texas Instruments SN74ALS1020AN vs SN54ALS1020AJ
SN74ALS1020ANP1 IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC Texas Instruments SN74ALS1020AN vs SN74ALS1020ANP1
DM74ALS1020AN ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments SN74ALS1020AN vs DM74ALS1020AN
DM74ALS1020AN IC ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation SN74ALS1020AN vs DM74ALS1020AN
SN74ALS1020AJ IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments SN74ALS1020AN vs SN74ALS1020AJ
M38510/38407SCX ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74ALS1020AN vs M38510/38407SCX
SN74ALS1020AJP4 IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments SN74ALS1020AN vs SN74ALS1020AJP4
SN74ALS1020AN ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments SN74ALS1020AN vs SN74ALS1020AN
SNC54ALS1020AJ IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments SN74ALS1020AN vs SNC54ALS1020AJ
SN74ALS1020AJ4 IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments SN74ALS1020AN vs SN74ALS1020AJ4
Part Number Description Manufacturer Compare
SN54S20J-00 S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN74ALS1020AN vs SN54S20J-00
SN74S20N3 Dual 4-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments SN74ALS1020AN vs SN74S20N3
SN74ALS1020AD ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Texas Instruments SN74ALS1020AN vs SN74ALS1020AD
SNC54S20J NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74ALS1020AN vs SNC54S20J
DM74S20N NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74ALS1020AN vs DM74S20N
SNJ54S20J Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments SN74ALS1020AN vs SNJ54S20J
SN74ALS1020AD NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74ALS1020AN vs SN74ALS1020AD
SNJ54S20J NAND Gate, Raytheon Semiconductor SN74ALS1020AN vs SNJ54S20J
M38510/38407SCX ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74ALS1020AN vs M38510/38407SCX
SN74S20J-00 IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate Texas Instruments SN74ALS1020AN vs SN74S20J-00

Related Parts for SN74ALS1020AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS1020AN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS1020AN by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ALS1020AN would you like to use for your alert(s)?
  • Please alert me when SN74ALS1020AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS1020AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS1020AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS1020AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS1020AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS1020AN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: