Part Details for SN74ALS1245A-1DW by Texas Instruments
Overview of SN74ALS1245A-1DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74ALS1245A-1DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS1245A-1DW-ND
|
DigiKey | BUS TRANSCEIVER, ALS SERIES Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$2.2500 | Buy Now |
|
Rochester Electronics | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 225 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for SN74ALS1245A-1DW
SN74ALS1245A-1DW CAD Models
SN74ALS1245A-1DW Part Data Attributes
|
SN74ALS1245A-1DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1245A-1DW
Texas Instruments
ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS1245A-1DW
This table gives cross-reference parts and alternative options found for SN74ALS1245A-1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1245A-1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1245ADWR | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS1245A-1DW vs SN74ALS1245ADWR |
DM74ALS1245AWM | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | Texas Instruments | SN74ALS1245A-1DW vs DM74ALS1245AWM |
SN74ALS1245ADWRG4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS1245A-1DW vs SN74ALS1245ADWRG4 |
DM74ALS1245AWM | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS1245A-1DW vs DM74ALS1245AWM |