Part Details for SN74ALS138DR by Texas Instruments
Overview of SN74ALS138DR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS138DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 320 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 42 |
|
$1.3475 / $2.1560 | Buy Now |
Part Details for SN74ALS138DR
SN74ALS138DR CAD Models
SN74ALS138DR Part Data Attributes
|
SN74ALS138DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS138DR
Texas Instruments
ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74ALS138DR
This table gives cross-reference parts and alternative options found for SN74ALS138DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS138DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74ALS138D | Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | SN74ALS138DR vs DV74ALS138D |
SN74ALS138AD | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74ALS138DR vs SN74ALS138AD |
SN74ALS138ADG4 | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74ALS138DR vs SN74ALS138ADG4 |
SN74ALS138D | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | SN74ALS138DR vs SN74ALS138D |
DM74ALS138M | Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS138DR vs DM74ALS138M |
SN74ALS138ADE4 | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74ALS138DR vs SN74ALS138ADE4 |
DM74ALS138MX_NL | Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS138DR vs DM74ALS138MX_NL |
SN74ALS138ADRE4 | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74ALS138DR vs SN74ALS138ADRE4 |
DM74ALS138MX | Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS138DR vs DM74ALS138MX |