Logic
SN74ALS163BDRG4
Texas Instruments
Description: ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of SN74ALS163BDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for SN74ALS163BDRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components BINARY COUNTER, ALS SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, TTL, PDSO16 2239
  • 1 $0.9600
  • 447 $0.4000
  • 2,001 $0.3520
$0.3520 / $0.9600 Buy Now

CAD Models for SN74ALS163BDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS163BDRG4 by Texas Instruments

SN74ALS163BDRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
ALS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
40000000 Hz
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
21 mA
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
40 MHz
Want to compare parts?
  1. SN74ALS163BDRG4
    Texas Instruments
    ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for SN74ALS163BDRG4

This table gives cross-reference parts and alternative options found for SN74ALS163BDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS163BDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALS163BD Binary Counter, Rochester Electronics LLC SN74ALS163BDRG4 vs 74ALS163BD
SN74ALS163BDRE4 Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS163BDRG4 vs SN74ALS163BDRE4
DM74ALS163BMX_NL Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74ALS163BDRG4 vs DM74ALS163BMX_NL
DM74ALS163BMX Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74ALS163BDRG4 vs DM74ALS163BMX
SN74ALS163BDR Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS163BDRG4 vs SN74ALS163BDR
DM74ALS163BM Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74ALS163BDRG4 vs DM74ALS163BM
SN74ALS163BDE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74ALS163BDRG4 vs SN74ALS163BDE4
SN74ALS163BD Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS163BDRG4 vs SN74ALS163BD
Part Number Description Manufacturer Compare
54ALS163/BEAJC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC SN74ALS163BDRG4 vs 54ALS163/BEAJC
DM74ALS163BM Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74ALS163BDRG4 vs DM74ALS163BM
N74ALS163BDB IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter NXP Semiconductors SN74ALS163BDRG4 vs N74ALS163BDB
SN74ALS163AN-10 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 Texas Instruments SN74ALS163BDRG4 vs SN74ALS163AN-10
SN74ALS163BD Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS163BDRG4 vs SN74ALS163BD
M38510/38002B2A Synchronous 4-Bit Binary Counters 20-LCCC -55 to 125 Texas Instruments SN74ALS163BDRG4 vs M38510/38002B2A
M38510/38002B2X ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74ALS163BDRG4 vs M38510/38002B2X
SN74ALS163BDBRE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74ALS163BDRG4 vs SN74ALS163BDBRE4
SNJ54ALS163BFK Synchronous 4-Bit Binary Counters 20-LCCC -55 to 125 Texas Instruments SN74ALS163BDRG4 vs SNJ54ALS163BFK
DM74ALS163BMX Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74ALS163BDRG4 vs DM74ALS163BMX

Related Parts for SN74ALS163BDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS163BDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS163BDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS163BDRG4 would you like to use for your alert(s)?
  • Please alert me when SN74ALS163BDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS163BDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS163BDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS163BDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS163BDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS163BDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: