Part Details for SN74ALS174FN by Texas Instruments
Overview of SN74ALS174FN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SN74ALS174FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS174FN-ND
|
DigiKey | D FLIP-FLOP, ALS SERIES TTL Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1659 In Stock |
|
$1.0800 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1659 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for SN74ALS174FN
SN74ALS174FN CAD Models
SN74ALS174FN Part Data Attributes:
|
SN74ALS174FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS174FN
Texas Instruments
IC,FLIP-FLOP,HEX,D TYPE,ALS-TTL,LDCC,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J20 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |