Part Details for SN74ALS244BDWR by Texas Instruments
Overview of SN74ALS244BDWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS244BDWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS244BDWR-ND
|
DigiKey | BUS DRIVER, ALS SERIES Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3000 | Buy Now |
|
Quest Components | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 9816 |
|
$0.2937 / $0.9790 | Buy Now |
|
Quest Components | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 260 |
|
$0.4895 / $0.9790 | Buy Now |
|
Quest Components | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 196 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 344 |
|
$2.4605 / $3.9900 | Buy Now |
|
Rochester Electronics | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for SN74ALS244BDWR
SN74ALS244BDWR CAD Models
SN74ALS244BDWR Part Data Attributes
|
SN74ALS244BDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS244BDWR
Texas Instruments
Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS244BDWR
This table gives cross-reference parts and alternative options found for SN74ALS244BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS244BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS244B-1DW | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | SN74ALS244BDWR vs SN74ALS244B-1DW |
DM74ALS244AWMX | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS244BDWR vs DM74ALS244AWMX |
74ALS244A-1D-T | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS244BDWR vs 74ALS244A-1D-T |
N74ALS244AD-T | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS244BDWR vs N74ALS244AD-T |
SN74ALS244CDW | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS244BDWR vs SN74ALS244CDW |
SN74ALS244BDW | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | SN74ALS244BDWR vs SN74ALS244BDW |
SN74ALS244C-1DWG4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74ALS244BDWR vs SN74ALS244C-1DWG4 |
DM74ALS244AWM | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74ALS244BDWR vs DM74ALS244AWM |
SN74ALS244C-1DWR | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS244BDWR vs SN74ALS244C-1DWR |
SN74ALS244CDWG4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS244BDWR vs SN74ALS244CDWG4 |