Part Details for SN74ALS244BN by Texas Instruments
Overview of SN74ALS244BN by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS244BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 74ALS244BN | 3829 |
|
$0.3850 / $1.0500 | Buy Now |
|
Quest Components | 74ALS244BN | 32 |
|
$0.6878 / $1.3755 | Buy Now |
|
Quest Components | 74ALS244BN | 416 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | 74ALS244BN | 416 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | 74ALS244BN | 144 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | 74ALS244BN | 23 |
|
$1.4000 / $2.2400 | Buy Now |
|
Quest Components | 74ALS244BN | 128 |
|
$1.9266 / $3.8532 | Buy Now |
|
Quest Components | 74ALS244BN | 1181 |
|
$0.6125 / $1.7500 | Buy Now |
|
Velocity Electronics | Our Stock | 39 |
|
RFQ |
Part Details for SN74ALS244BN
SN74ALS244BN CAD Models
SN74ALS244BN Part Data Attributes
|
SN74ALS244BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS244BN
Texas Instruments
Octal Buffers/Line Drivers with 3-State Outputs 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS244BN
This table gives cross-reference parts and alternative options found for SN74ALS244BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS244BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS244CN | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | SN74ALS244BN vs SN74ALS244CN |
SN74ALS244CNE4 | Octal Buffers/Line Drivers with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN74ALS244BN vs SN74ALS244CNE4 |
DM74ALS244AN | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74ALS244BN vs DM74ALS244AN |
SN74ALS244BN | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74ALS244BN vs SN74ALS244BN |
DM74ALS244AN | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | SN74ALS244BN vs DM74ALS244AN |
SN74ALS244N | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74ALS244BN vs SN74ALS244N |
SN74ALS244AN | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74ALS244BN vs SN74ALS244AN |
DM74ALS244AN | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74ALS244BN vs DM74ALS244AN |