Part Details for SN74ALS244BN3 by Texas Instruments
Overview of SN74ALS244BN3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS244BN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS244BN3-ND
|
DigiKey | BUS DRIVER, 4-BIT, TTL Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
779 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | Bus Driver, 2-Func, 4-Bit, True Output, TTL, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 779 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for SN74ALS244BN3
SN74ALS244BN3 CAD Models
SN74ALS244BN3 Part Data Attributes
|
SN74ALS244BN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS244BN3
Texas Instruments
Octal Buffers/Line Drivers with 3-State Outputs 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |