Part Details for SN74ALS245ADBLE by Texas Instruments
Overview of SN74ALS245ADBLE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74ALS245ADBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 1580 |
|
$0.1890 / $0.6750 | Buy Now |
|
Bristol Electronics | 1595 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SSOP | 1288 |
|
$0.2300 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SSOP | 1264 |
|
$0.2340 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ |
Part Details for SN74ALS245ADBLE
SN74ALS245ADBLE CAD Models
SN74ALS245ADBLE Part Data Attributes
|
SN74ALS245ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS245ADBLE
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ALS245ADBLE
This table gives cross-reference parts and alternative options found for SN74ALS245ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS245ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ALS245ADB-T | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS245ADBLE vs N74ALS245ADB-T |
DM74ALS245AMSA | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ALS245ADBLE vs DM74ALS245AMSA |
SN74ALS245ADBR | Octal Bus Transceivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | SN74ALS245ADBLE vs SN74ALS245ADBR |
DM74ALS245AMSA | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74ALS245ADBLE vs DM74ALS245AMSA |
N74ALS245A-1DB-T | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS245ADBLE vs N74ALS245A-1DB-T |
SN74ALS245ADBLE | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ALS245ADBLE vs SN74ALS245ADBLE |
SN74ALS245ADBE4 | IC ALS SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, MO-150, SSOP-20, Bus Driver/Transceiver | Texas Instruments | SN74ALS245ADBLE vs SN74ALS245ADBE4 |
DM74ALS245AMSAX | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74ALS245ADBLE vs DM74ALS245AMSAX |
DM74ALS245AMSAX_NL | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ALS245ADBLE vs DM74ALS245AMSAX_NL |
N74ALS245A-1DB | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS245ADBLE vs N74ALS245A-1DB |