Part Details for SN74ALS29828NT by Texas Instruments
Overview of SN74ALS29828NT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74ALS29828NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS29828NT-ND
|
DigiKey | BUS DRIVER, ALS SERIES Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5869 In Stock |
|
$5.0200 | Buy Now |
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 10-Bit, Inverted Output, TTL, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5869 |
|
$4.3100 / $5.0700 | Buy Now |
Part Details for SN74ALS29828NT
SN74ALS29828NT CAD Models
SN74ALS29828NT Part Data Attributes
|
SN74ALS29828NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29828NT
Texas Instruments
10-Bit Buffers/Drivers With 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS29828NT
This table gives cross-reference parts and alternative options found for SN74ALS29828NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29828NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29828ADE | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29828NT vs AM29828ADE |
AM29828ADC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29828NT vs AM29828ADC |
AM29828ADCB | S SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29828NT vs AM29828ADCB |
AM29828APCB | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | SN74ALS29828NT vs AM29828APCB |
SN74ALS29828NT | ALS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ALS29828NT vs SN74ALS29828NT |
AM29828APC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ALS29828NT vs AM29828APC |
AM29828APCB | S SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ALS29828NT vs AM29828APCB |
AM29828DMB | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | SN74ALS29828NT vs AM29828DMB |
AM29828PC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ALS29828NT vs AM29828PC |
SN74ALS29828NT3 | ALS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74ALS29828NT vs SN74ALS29828NT3 |