Datasheets
SN74ALS33ADR by:

ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14

Part Details for SN74ALS33ADR by Texas Instruments

Overview of SN74ALS33ADR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74ALS33ADR

Part # Distributor Description Stock Price Buy
Rochester Electronics NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4892
  • 1 $1.9600
  • 25 $1.9200
  • 100 $1.8400
  • 500 $1.7600
  • 1,000 $1.6600
$1.6600 / $1.9600 Buy Now

Part Details for SN74ALS33ADR

SN74ALS33ADR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALS33ADR Part Data Attributes

SN74ALS33ADR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS33ADR Texas Instruments ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description PLASTIC, SO-14
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family ALS
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE
Max I(ol) 0.024 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 9 mA
Prop. Delay@Nom-Sup 33 ns
Propagation Delay (tpd) 33 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

SN74ALS33ADR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS33ADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS33ADR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS33ADR would you like to use for your alert(s)?
  • Please alert me when SN74ALS33ADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS33ADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS33ADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS33ADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS33ADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS33ADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: