-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-input Positive-NOR buffers with open collector outputs 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 668 |
|
$3.8865 / $7.7730 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 80 |
|
$3.6778 / $5.9640 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 62 |
|
$3.1950 / $6.3900 | Buy Now |
|
Rochester Electronics | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1125 |
|
$2.8400 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS33AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS33AN
Texas Instruments
Quad 2-input Positive-NOR buffers with open collector outputs 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS33AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS33AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS33ANE4 | Quad 2-input Positive-NOR buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | SN74ALS33AN vs SN74ALS33ANE4 |
DM74ALS33AN | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Texas Instruments | SN74ALS33AN vs DM74ALS33AN |
SN74ALS33N | IC,LOGIC GATE,QUAD 2-INPUT NOR,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS33AN vs SN74ALS33N |