-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS540-1N-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20DIP Min Qty: 152 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14486 In Stock |
|
$1.9900 | Buy Now |
DISTI #
296-33744-5-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20DIP Min Qty: 152 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5673 | Buy Now |
DISTI #
595-SN74ALS540-1N
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Bus Driver RoHS: Compliant | 0 |
|
$2.2200 / $2.6200 | Order Now |
|
Quest Components | 2 |
|
$3.7572 | Buy Now | |
|
Rochester Electronics | SN74ALS540-1 OCTAL BUFFER/BUS DRIVERS RoHS: Not Compliant Status: Active Min Qty: 1 | 14486 |
|
$1.7000 / $2.0000 | Buy Now |
|
Ameya Holding Limited | IC INVERTER DUAL 8-INPUT 20DIP | 1730 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 166 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS540-1N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS540-1N
Texas Instruments
8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS540-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS540-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS540N | 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | SN74ALS540-1N vs SN74ALS540N |
SN74ALS540NE4 | Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN74ALS540-1N vs SN74ALS540NE4 |
SN54ALS540J-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS540-1N vs SN54ALS540J-00 |
SNJ54ALS540J-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS540-1N vs SNJ54ALS540J-00 |
SNJ54ALS540J | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS540-1N vs SNJ54ALS540J |
SN54ALS540J | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS540-1N vs SN54ALS540J |
DM74ALS540AN | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | SN74ALS540-1N vs DM74ALS540AN |