There are no models available for this part yet.
Overview of SN74ALS563ADW by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for SN74ALS563ADW by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 76 |
|
$4.1638 / $9.6096 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 60 |
|
$6.0060 / $12.8700 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 25 |
|
$6.1280 / $9.1920 | Buy Now |
CAD Models for SN74ALS563ADW by Texas Instruments
Part Data Attributes for SN74ALS563ADW by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SOP, SOP20,.4
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BROADSIDE VERSION OF 533
|
Family
|
ALS
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
26 mA
|
Propagation Delay (tpd)
|
21 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for SN74ALS563ADW
This table gives cross-reference parts and alternative options found for SN74ALS563ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS563ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS563AFK | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, QCC-20 | Texas Instruments | SN74ALS563ADW vs SNJ54ALS563AFK |
SNJ54ALS563AJ | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ALS563ADW vs SNJ54ALS563AJ |
5962-8870001RX | ALS SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SN74ALS563ADW vs 5962-8870001RX |
N74ALS563AN | IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS563ADW vs N74ALS563AN |
SN74ALS563ADWR | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74ALS563ADW vs SN74ALS563ADWR |
SN54ALS563J-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS563ADW vs SN54ALS563J-00 |
SN74ALS563BNSR | Octal D-Type Transparent Latches With 3-State Outputs 20-SO 0 to 70 | Texas Instruments | SN74ALS563ADW vs SN74ALS563BNSR |
74ALS563AD-T | IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS563ADW vs 74ALS563AD-T |
SN74ALS563BNSRG4 | Octal D-Type Transparent Latches With 3-State Outputs 20-SO 0 to 70 | Texas Instruments | SN74ALS563ADW vs SN74ALS563BNSRG4 |
SN54ALS563AFKR | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, QCC-20 | Texas Instruments | SN74ALS563ADW vs SN54ALS563AFKR |