Part Details for SN74ALS577ANT by Texas Instruments
Overview of SN74ALS577ANT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS577ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 98 |
|
$3.6397 / $8.4000 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP24 | 846 |
|
$3.2175 / $8.7750 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP24 | 136 |
|
$5.4113 / $8.7750 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP24 | 78 |
|
$5.2500 / $11.2500 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP24 | 12 |
|
$5.8500 / $8.7750 | Buy Now |
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13643 |
|
$3.9000 / $4.5800 | Buy Now |
Part Details for SN74ALS577ANT
SN74ALS577ANT CAD Models
SN74ALS577ANT Part Data Attributes
|
SN74ALS577ANT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS577ANT
Texas Instruments
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH SYNCHRONOUS CLEAR | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 24 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74ALS577ANT
This table gives cross-reference parts and alternative options found for SN74ALS577ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS577ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS577AJT | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS577ANT vs SN54ALS577AJT |
SN54ALS577JT-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS577ANT vs SN54ALS577JT-00 |
SNJ54ALS577JT-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS577ANT vs SNJ54ALS577JT-00 |
SN74ALS577ANT3 | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN74ALS577ANT vs SN74ALS577ANT3 |