Logic
SN74ALS621A-1DWR
Texas Instruments
Description: ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of SN74ALS621A-1DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALS621A-1DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS621A-1DWR by Texas Instruments

SN74ALS621A-1DWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
48 mA
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74ALS621A-1DWR
    Texas Instruments
    ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for SN74ALS621A-1DWR

This table gives cross-reference parts and alternative options found for SN74ALS621A-1DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS621A-1DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS621ADWR ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621ADWR
SN74ALS621A-1DW ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621A-1DW
SN74ALS621ADWRE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621ADWRE4
SN74ALS621A-1DWE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621A-1DWE4
SN74ALS621ADWE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621ADWE4
SN74ALS621A-1DWG4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621A-1DWG4
SN74ALS621A-1DWRG4 ALS SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621A-1DWRG4
SN74ALS621ADW Octal Bus Transceivers 20-SOIC 0 to 70 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621ADW
SN74ALS621A-1DWRE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621A-1DWRE4
SN74ALS621ADWG4 Octal Bus Transceivers 20-SOIC 0 to 70 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621ADWG4
Part Number Description Manufacturer Compare
DM74ALS621AJ IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ALS621A-1DWR vs DM74ALS621AJ
SNJ54ALS621AFH-00 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN74ALS621A-1DWR vs SNJ54ALS621AFH-00
SN74ALS621A-1DWE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621A-1DWE4
SN74ALS621ADWG4 Octal Bus Transceivers 20-SOIC 0 to 70 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621ADWG4
SN74ALS621A-1DW ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621A-1DW
SN54ALS621AFH-00 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN74ALS621A-1DWR vs SN54ALS621AFH-00
SN54ALS621AFK ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN74ALS621A-1DWR vs SN54ALS621AFK
SN54ALS621AJ-00 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS621A-1DWR vs SN54ALS621AJ-00
SN54ALS621AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS621A-1DWR vs SN54ALS621AJ
SN74ALS621ADWE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS621A-1DWR vs SN74ALS621ADWE4

Related Parts for SN74ALS621A-1DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS621A-1DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS621A-1DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS621A-1DWR would you like to use for your alert(s)?
  • Please alert me when SN74ALS621A-1DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS621A-1DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS621A-1DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS621A-1DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS621A-1DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS621A-1DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: