-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS621AN-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3444 In Stock |
|
$4.1900 | Buy Now |
DISTI #
296-33756-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
72 In Stock |
|
$3.2037 / $4.7700 | Buy Now |
DISTI #
595-SN74ALS621AN
|
Mouser Electronics | Bus Transceivers OCTAL BUS TRANSCEIVER RoHS: Compliant | 73 |
|
$3.5300 / $4.3300 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | 32 |
|
$5.3850 / $8.0775 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | 4 |
|
$5.5400 / $6.6480 | Buy Now |
|
Rochester Electronics | SN74ALS621A Octal Bus Transceivers RoHS: Not Compliant Status: Active Min Qty: 1 | 3444 |
|
$3.5900 / $4.2300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 151 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS621AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS621AN
Texas Instruments
Octal Bus Transceivers 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS621AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS621AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS621A-1N | OCTAL BUS TRANSCEIVER/IOL=48mA O.C. 20-PDIP 0 to 70 | Texas Instruments | SN74ALS621AN vs SN74ALS621A-1N |
SN74ALS621ANE4 | Octal Bus Transceivers 20-PDIP 0 to 70 | Texas Instruments | SN74ALS621AN vs SN74ALS621ANE4 |
SN74ALS1621-1N | IC IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC, Bus Driver/Transceiver | Texas Instruments | SN74ALS621AN vs SN74ALS1621-1N |