-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers With Open-Collector Outputs 20-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37413-1-ND
|
DigiKey | IC TRANSCEIVER INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9432 / $5.8600 | Buy Now |
DISTI #
595-SN74ALS641ANSR
|
Mouser Electronics | Bus Transceivers Octal Bus Xcvr RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
Rochester Electronics | SN74ALS641A Octal Bus Transceivers With Open-Collector Outputs RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.7200 / $3.2000 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCEIVER DUAL 20SO | 29844 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS641ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS641ANSR
Texas Instruments
Octal Bus Transceivers With Open-Collector Outputs 20-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ALS641ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS641ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS641A-1NSRE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74ALS641ANSR vs SN74ALS641A-1NSRE4 |
SN74LS641NSR | Octal bus transceivers with open collector outputs 20-SO 0 to 70 | Texas Instruments | SN74ALS641ANSR vs SN74LS641NSR |
SN74ALS641A-1NSRG4 | OCTAL BUS TRANSCEIVER O.C. 20-SO 0 to 70 | Texas Instruments | SN74ALS641ANSR vs SN74ALS641A-1NSRG4 |
HD74LS641FP-E | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | SN74ALS641ANSR vs HD74LS641FP-E |
HD74LS641FP | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | SN74ALS641ANSR vs HD74LS641FP |
SN74LS641NSRE4 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74ALS641ANSR vs SN74LS641NSRE4 |
SN74ALS641ANSRE4 | Octal Bus Transceivers With Open-Collector Outputs 20-SO 0 to 70 | Texas Instruments | SN74ALS641ANSR vs SN74ALS641ANSRE4 |
SN74ALS641A-1NSR | OCTAL BUS TRANSCEIVER O.C. 20-SO 0 to 70 | Texas Instruments | SN74ALS641ANSR vs SN74ALS641A-1NSR |