Logic
SN74ALS652ADWR
Description: Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70

Overview of SN74ALS652ADWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Telecommunications Communication and Networking

Price & Stock for SN74ALS652ADWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALS652ADWR-ND
DigiKey IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 73 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 2000
In Stock
  • 73 $4.1600
$4.1600 Buy Now
DISTI # SN74ALS652ADWR-ND
DigiKey IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 73 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $3.9947
$3.9947 Buy Now
DISTI # 595-SN74ALS652ADWR
Mouser Electronics Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt RoHS: Compliant 0
  • 2,000 $3.7700
$3.7700 Order Now
Bristol Electronics   1298
RFQ
Rochester Electronics SN74ALS652A Octal Bus Transceivers/Registers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $4.2000
  • 25 $4.1200
  • 100 $3.9500
  • 500 $3.7800
  • 1,000 $3.5700
$3.5700 / $4.2000 Buy Now

CAD Models for SN74ALS652ADWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS652ADWR by Texas Instruments

SN74ALS652ADWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
88 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74ALS652ADWR
    Texas Instruments
    Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70
    VS

Alternate Parts for SN74ALS652ADWR

This table gives cross-reference parts and alternative options found for SN74ALS652ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS652ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS652A-1DW ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Rochester Electronics LLC SN74ALS652ADWR vs SN74ALS652A-1DW
DM74ALS652WM Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation SN74ALS652ADWR vs DM74ALS652WM
DM74ALS652WM ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74ALS652ADWR vs DM74ALS652WM
SN74ALS652-1DWR Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS652ADWR vs SN74ALS652-1DWR
SN74ALS652ADWG4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS652ADWR vs SN74ALS652ADWG4
74ALS652-1WM Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOP-24 Fairchild Semiconductor Corporation SN74ALS652ADWR vs 74ALS652-1WM
DM74ALS652WMX ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC SN74ALS652ADWR vs DM74ALS652WMX
N74ALS652-1D IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ALS652ADWR vs N74ALS652-1D
SN74ALS652ADW Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS652ADWR vs SN74ALS652ADW
DM74ALS652WMX ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 Texas Instruments SN74ALS652ADWR vs DM74ALS652WMX
Part Number Description Manufacturer Compare
SN74ALS652ANT Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SN74ALS652ADWR vs SN74ALS652ANT
N74ALS652-1D-T IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ALS652ADWR vs N74ALS652-1D-T
SNJ54ALS652FK Octal Bus Transceivers And Registers With 3-State Outputs 28-LCCC -55 to 125 Texas Instruments SN74ALS652ADWR vs SNJ54ALS652FK
SN74ALS652-1DWR Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS652ADWR vs SN74ALS652-1DWR
SN54ALS652-1JT ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74ALS652ADWR vs SN54ALS652-1JT
SN74ALS652-1NT ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PACKAGE-24 Rochester Electronics LLC SN74ALS652ADWR vs SN74ALS652-1NT
SN54ALS652JT Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SN74ALS652ADWR vs SN54ALS652JT
SNJ54ALS652JT-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74ALS652ADWR vs SNJ54ALS652JT-00
SNJ54ALS652W Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDFP24, HERMETICALLY SEALED, CERAMIC, DFP-24 Rochester Electronics LLC SN74ALS652ADWR vs SNJ54ALS652W
N74ALS652-1D IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ALS652ADWR vs N74ALS652-1D

Related Parts for SN74ALS652ADWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS652ADWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS652ADWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS652ADWR would you like to use for your alert(s)?
  • Please alert me when SN74ALS652ADWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS652ADWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS652ADWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS652ADWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS652ADWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS652ADWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: