Logic
SN74ALS653NT
Description: Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70

Overview of SN74ALS653NT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74ALS653NT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components REGISTERED BUS TRANSCEIVER, ALS SERIES, 1-FUNC, 8-BIT, INVERTED OUTPUT, TTL, PDIP24 42
  • 1 $13.2000
  • 5 $9.9000
  • 26 $8.5800
$8.5800 / $13.2000 Buy Now
Rochester Electronics Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 8785
  • 1 $10.3500
  • 25 $10.1500
  • 100 $9.7300
  • 500 $9.3200
  • 1,000 $8.8000
$8.8000 / $10.3500 Buy Now

CAD Models for SN74ALS653NT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS653NT by Texas Instruments

SN74ALS653NT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e4
Length
31.64 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
88 mA
Propagation Delay (tpd)
64 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. SN74ALS653NT
    Texas Instruments
    Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
    VS

Alternate Parts for SN74ALS653NT

This table gives cross-reference parts and alternative options found for SN74ALS653NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS653NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS653NT3 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74ALS653NT vs SN74ALS653NT3
SN74ALS653NT Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Rochester Electronics LLC SN74ALS653NT vs SN74ALS653NT
SN54ALS653-1JT ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74ALS653NT vs SN54ALS653-1JT
SN74ALS653-1NT-10 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74ALS653NT vs SN74ALS653-1NT-10
SN74ALS653-1NT ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 Rochester Electronics LLC SN74ALS653NT vs SN74ALS653-1NT
5962-8968701LX ALS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74ALS653NT vs 5962-8968701LX
SN74ALS653NT-10 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74ALS653NT vs SN74ALS653NT-10
SN74ALS653-1NT3 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74ALS653NT vs SN74ALS653-1NT3
5962-8968701LA Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SN74ALS653NT vs 5962-8968701LA
SN74ALS653-1NT Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SN74ALS653NT vs SN74ALS653-1NT
Part Number Description Manufacturer Compare
SN74ALS653DWG4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS653NT vs SN74ALS653DWG4
5962-8968701KX ALS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP24 Texas Instruments SN74ALS653NT vs 5962-8968701KX
SN74ALS653-1NT Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SN74ALS653NT vs SN74ALS653-1NT
SN74ALS653FN IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28, Bus Driver/Transceiver Texas Instruments SN74ALS653NT vs SN74ALS653FN
SN54ALS653-1FK ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN74ALS653NT vs SN54ALS653-1FK
SN74ALS653-1NT3 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74ALS653NT vs SN74ALS653-1NT3
SN54ALS653-1FKR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN74ALS653NT vs SN54ALS653-1FKR
SNJ54ALS653JT-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN74ALS653NT vs SNJ54ALS653JT-00
SNJ54ALS653FKR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 Texas Instruments SN74ALS653NT vs SNJ54ALS653FKR
SNJ54ALS653-1FK ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN74ALS653NT vs SNJ54ALS653-1FK

Related Parts for SN74ALS653NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS653NT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS653NT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS653NT would you like to use for your alert(s)?
  • Please alert me when SN74ALS653NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS653NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS653NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS653NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS653NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS653NT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: