Part Details for SN74ALS666DWE4 by Texas Instruments
Overview of SN74ALS666DWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS666DWE4
SN74ALS666DWE4 CAD Models
SN74ALS666DWE4 Part Data Attributes
|
SN74ALS666DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS666DWE4
Texas Instruments
Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 73 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ALS666DWE4
This table gives cross-reference parts and alternative options found for SN74ALS666DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS666DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS666DWRG4 | Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS666DWE4 vs SN74ALS666DWRG4 |
SN74ALS666DWRE4 | Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS666DWE4 vs SN74ALS666DWRE4 |
SN74ALS666DWR | Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS666DWE4 vs SN74ALS666DWR |
SN74ALS666DWG4 | Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS666DWE4 vs SN74ALS666DWG4 |