There are no models available for this part yet.
Overview of SN74ALS677NT3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN74ALS677NT3 by Texas Instruments
Part Data Attributes for SN74ALS677NT3 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP24,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T24
|
Logic IC Type
|
ADDRESS COMPARATOR
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SN74ALS677NT3
This table gives cross-reference parts and alternative options found for SN74ALS677NT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS677NT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS677NT-10 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74ALS677NT3 vs SN74ALS677NT-10 |
SNC54ALS677JT | IC,ADDRESS COMPARATOR,ALS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN74ALS677NT3 vs SNC54ALS677JT |
SN54ALS677JT-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS677NT3 vs SN54ALS677JT-00 |
SN74ALS677JT4 | IC,ADDRESS COMPARATOR,ALS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN74ALS677NT3 vs SN74ALS677JT4 |
SNJ54ALS677JT-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS677NT3 vs SNJ54ALS677JT-00 |