Part Details for SN74ALS680N by Texas Instruments
Overview of SN74ALS680N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS680N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS680N-ND
|
DigiKey | IC COMPARATOR ADDRESS 12B 20DIP Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1800 In Stock |
|
$2.5700 | Buy Now |
|
Rochester Electronics | Address Comparator, ALS Series, 12-Bit, Inverted Output, TTL, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1800 |
|
$2.2000 / $2.5900 | Buy Now |
Part Details for SN74ALS680N
SN74ALS680N CAD Models
SN74ALS680N Part Data Attributes
|
SN74ALS680N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS680N
Texas Instruments
ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH OUTPUT LATCH | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDRESS COMPARATOR | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS680N
This table gives cross-reference parts and alternative options found for SN74ALS680N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS680N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS680NP1 | IC,ADDRESS COMPARATOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS680N vs SN74ALS680NP1 |
SN74ALS680NP3 | IC,ADDRESS COMPARATOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS680N vs SN74ALS680NP3 |
SN74ALS680N3 | IC,ADDRESS COMPARATOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS680N vs SN74ALS680N3 |
SN74ALS680JP4 | IC,ADDRESS COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74ALS680N vs SN74ALS680JP4 |
SN74ALS680J4 | IC,ADDRESS COMPARATOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74ALS680N vs SN74ALS680J4 |