Logic
SN74ALS746DW
Texas Instruments
Description: Octal Buffers/Line Drivers With Input Pull-Up Resistors 20-SOIC 0 to 70

Overview of SN74ALS746DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for SN74ALS746DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALS746DW-ND
DigiKey BUS DRIVER, ALS SERIES Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3825
In Stock
  • 111 $2.7100
$2.7100 Buy Now
Rochester Electronics Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3825
  • 1 $2.7400
  • 25 $2.6900
  • 100 $2.5800
  • 500 $2.4700
  • 1,000 $2.3300
$2.3300 / $2.7400 Buy Now

CAD Models for SN74ALS746DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS746DW by Texas Instruments

SN74ALS746DW
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, SO-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ALS
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
22 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74ALS746DW
    Texas Instruments
    Octal Buffers/Line Drivers With Input Pull-Up Resistors 20-SOIC 0 to 70
    VS

Alternate Parts for SN74ALS746DW

This table gives cross-reference parts and alternative options found for SN74ALS746DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS746DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS746-1DW IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments SN74ALS746DW vs SN74ALS746-1DW
Part Number Description Manufacturer Compare
SN54ALS746J IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, Bus Driver/Transceiver Texas Instruments SN74ALS746DW vs SN54ALS746J
SN74ALS746N Octal Buffers/Line Drivers With Input Pull-Up Resistors 20-PDIP 0 to 70 Texas Instruments SN74ALS746DW vs SN74ALS746N
SN74ALS746-1N ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN74ALS746DW vs SN74ALS746-1N
SN74ALS746-1N3 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN74ALS746DW vs SN74ALS746-1N3
SN74ALS746-1DW IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments SN74ALS746DW vs SN74ALS746-1DW
SN74ALS746DWR Octal Buffers/Line Drivers With Input Pull-Up Resistors 20-SOIC 0 to 70 Texas Instruments SN74ALS746DW vs SN74ALS746DWR
SNJ54ALS746J ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74ALS746DW vs SNJ54ALS746J

Related Parts for SN74ALS746DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS746DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS746DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS746DW would you like to use for your alert(s)?
  • Please alert me when SN74ALS746DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS746DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS746DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS746DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS746DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS746DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: