Part Details for SN74ALS805AN3 by Texas Instruments
Overview of SN74ALS805AN3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS805AN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS805AN3-ND
|
DigiKey | IC GATE NOR Min Qty: 237 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1490 In Stock |
|
$1.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 885 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | 708 |
|
$1.1250 / $3.6000 | Buy Now | |
|
Rochester Electronics | NOR Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1490 |
|
$1.0900 / $1.2900 | Buy Now |
Part Details for SN74ALS805AN3
SN74ALS805AN3 CAD Models
SN74ALS805AN3 Part Data Attributes
|
SN74ALS805AN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS805AN3
Texas Instruments
Hex 2-Input NOR Drivers 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS805AN3
This table gives cross-reference parts and alternative options found for SN74ALS805AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS805AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS805AN | ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74ALS805AN3 vs SN74ALS805AN |
SN54ALS805AJ | Hex 2-Input NOR Drivers 20-CDIP -55 to 125 | Texas Instruments | SN74ALS805AN3 vs SN54ALS805AJ |
SN74ALS805ANE4 | ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74ALS805AN3 vs SN74ALS805ANE4 |