Part Details for SN74ALS842DW by Texas Instruments
Overview of SN74ALS842DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN74ALS842DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS842DW-ND
|
DigiKey | BUS DRIVER, ALS SERIES Min Qty: 147 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
975 In Stock |
|
$2.0500 | Buy Now |
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 975 |
|
$1.7600 / $2.0700 | Buy Now |
Part Details for SN74ALS842DW
SN74ALS842DW CAD Models
SN74ALS842DW Part Data Attributes
|
SN74ALS842DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS842DW
Texas Instruments
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 74 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS842DW
This table gives cross-reference parts and alternative options found for SN74ALS842DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS842DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS842-1DW | IC ALS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver | Texas Instruments | SN74ALS842DW vs SN74ALS842-1DW |
SN74ALS842DWR | ALS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS842DW vs SN74ALS842DWR |
SN74ALS842-1DWR | ALS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24 | Texas Instruments | SN74ALS842DW vs SN74ALS842-1DWR |