Part Details for SN74ALS86DE4 by Texas Instruments
Overview of SN74ALS86DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS86DE4
SN74ALS86DE4 CAD Models
SN74ALS86DE4 Part Data Attributes
|
SN74ALS86DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS86DE4
Texas Instruments
ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ALS86DE4
This table gives cross-reference parts and alternative options found for SN74ALS86DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS86DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ALS86D | IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | SN74ALS86DE4 vs N74ALS86D |
DM74ALS86MX | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS86DE4 vs DM74ALS86MX |
SN74ALS86DG4 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Texas Instruments | SN74ALS86DE4 vs SN74ALS86DG4 |
DV74ALS86D | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74ALS86DE4 vs DV74ALS86D |
DM74ALS86M | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS86DE4 vs DM74ALS86M |
N74ALS86D-T | IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | SN74ALS86DE4 vs N74ALS86D-T |
74ALS86D-T | IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | SN74ALS86DE4 vs 74ALS86D-T |
SN74ALS86DP3 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,SOP,14PIN,PLASTIC | Texas Instruments | SN74ALS86DE4 vs SN74ALS86DP3 |
SN74ALS86D | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | SN74ALS86DE4 vs SN74ALS86D |
SN74ALS86D3 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,SOP,14PIN,PLASTIC | Texas Instruments | SN74ALS86DE4 vs SN74ALS86D3 |