Logic
SN74ALVC14DRG4
Texas Instruments
Description: 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85

Overview of SN74ALVC14DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ALVC14DRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74ALVC14DRG4
Mouser Electronics Inverters Hex Schmitt Trigger Inverter RoHS: Compliant 2446
  • 1 $0.4600
  • 10 $0.3860
  • 100 $0.2890
  • 500 $0.2270
  • 1,000 $0.1810
  • 2,500 $0.1490
  • 10,000 $0.1390
  • 25,000 $0.1310
  • 50,000 $0.1280
$0.1280 / $0.4600 Buy Now
Quest Components ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14 1768
  • 1 $0.6000
  • 168 $0.3000
  • 668 $0.2400
$0.2400 / $0.6000 Buy Now
Quest Components ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14 312
  • 1 $0.2880
  • 43 $0.1920
  • 261 $0.1536
$0.1536 / $0.2880 Buy Now

CAD Models for SN74ALVC14DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVC14DRG4 by Texas Instruments

SN74ALVC14DRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
3.4 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74ALVC14DRG4
    Texas Instruments
    6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74ALVC14DRG4

This table gives cross-reference parts and alternative options found for SN74ALVC14DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC14DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC14D,112 74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors SN74ALVC14DRG4 vs 74ALVC14D,112
IDT74ALVC14DC8 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc SN74ALVC14DRG4 vs IDT74ALVC14DC8
SN74ALVC14DE4 ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74ALVC14DRG4 vs SN74ALVC14DE4
SN74ALVC14DR 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ALVC14DRG4 vs SN74ALVC14DR
74ALVC14D Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74ALVC14DRG4 vs 74ALVC14D
SN74ALVC14D 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ALVC14DRG4 vs SN74ALVC14D
74ALVC14D,118 74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors SN74ALVC14DRG4 vs 74ALVC14D,118
935269722118 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74ALVC14DRG4 vs 935269722118
SN74ALVC14DG4 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ALVC14DRG4 vs SN74ALVC14DG4
935269722112 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC14DRG4 vs 935269722112
Part Number Description Manufacturer Compare
IDT74ALVC14DC8 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc SN74ALVC14DRG4 vs IDT74ALVC14DC8
SN74ALVC14DR 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ALVC14DRG4 vs SN74ALVC14DR
74ALVC14D,118 74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors SN74ALVC14DRG4 vs 74ALVC14D,118
74ALVC14D Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74ALVC14DRG4 vs 74ALVC14D
74ALVC14D,112 74ALVC14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia SN74ALVC14DRG4 vs 74ALVC14D,112
935269722112 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74ALVC14DRG4 vs 935269722112
74ALVC14D,112 74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors SN74ALVC14DRG4 vs 74ALVC14D,112
SN74ALVC14D 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ALVC14DRG4 vs SN74ALVC14D
935269722112 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC14DRG4 vs 935269722112
935269722118 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74ALVC14DRG4 vs 935269722118

Related Parts for SN74ALVC14DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC14DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC14DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC14DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74ALVC14DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC14DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC14DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC14DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC14DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC14DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: