-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC16244ADL-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48SSOP Min Qty: 176 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
958 In Stock |
|
$1.7100 | Buy Now |
DISTI #
296-5124-5-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48SSOP Min Qty: 176 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2123 | Buy Now |
DISTI #
595-SN74ALVC16244ADL
|
Mouser Electronics | Buffers & Line Drivers Tri-State 16-Bit RoHS: Compliant | 2 |
|
$1.8200 / $3.1700 | Buy Now |
|
Bristol Electronics | 510 |
|
RFQ | ||
|
Rochester Electronics | SN74ALVC16244A 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 958 |
|
$1.4700 / $1.7300 | Buy Now |
|
Ameya Holding Limited | SSOP 48/I°/16-BIT BUFFER/DRIVER WITH 3-STATE OUTPUTS | 10839 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC16244ADL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16244ADL
Texas Instruments
16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC16244ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16244ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH162244DL-T | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16244ADL vs 74ALVCH162244DL-T |
IDT74ALVC16244APV8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | Integrated Device Technology Inc | SN74ALVC16244ADL vs IDT74ALVC16244APV8 |
74ALVC16244DL,118 | 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin | NXP Semiconductors | SN74ALVC16244ADL vs 74ALVC16244DL,118 |
PI74ALVCH162244VX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74ALVC16244ADL vs PI74ALVCH162244VX |
74ALVC16244DL-T | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16244ADL vs 74ALVC16244DL-T |
74ALVCH16244DL,112 | 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin | NXP Semiconductors | SN74ALVC16244ADL vs 74ALVCH16244DL,112 |
74ALVC16244DL,118 | 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ALVC16244ADL vs 74ALVC16244DL,118 |
IDT74ALVC16244APVG | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | Integrated Device Technology Inc | SN74ALVC16244ADL vs IDT74ALVC16244APVG |
PI74ALVCH16244VX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74ALVC16244ADL vs PI74ALVCH16244VX |
74ALVCH16244DL,118 | 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin | NXP Semiconductors | SN74ALVC16244ADL vs 74ALVCH16244DL,118 |